Manufacturer Part #
R5F100ACASP#50
16BIT MCU RL78/G13 32K LSSOP30 -40/85C
Product Specification Section
Renesas R5F100ACASP#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F100ACASP#50 - Technical Attributes
Attributes Table
Family Name: | RL78 |
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 32MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | CSI/I2C/LINbus/UART/USART |
Peripherals: | DMA/LVD/POR/PWM/Watchdog |
Supply Voltage: | 1.6V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8/8-chx10-bit |
Package Style: | SSOP-30 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.78
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-30
Mounting Method:
Surface Mount