DSPIC33FJ16GP102-I/SP in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ16GP102-I/SP

dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller -SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ16GP102-I/SP - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications

The DSPIC33FJ16GP102-I/SP is an ultra low cost, high performance, 16-Bit digital signal controllers with 16 kB flash, 1 kB RAM and available in SPDIP-28 pin surface mount package. This General Purpose Digital Signal Controller (DSC) with seamless migration options to other DSCs in similar packages.

Features:

  • On-Chip Flash and SRAM:
    • Flash program memory (16 Kbytes)
    • Data SRAM (1 Kbyte)
    • Security for program Flash
  • System Management:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT)
    • Oscillator Start-up Timer (OST)
    • Brown-out Reset (BOR)
  • Motor Control PWM:
    • 6-channel 16-bit Motor Control PWM:
      • Three duty cycle generators
      • Independent or Complementary mode
      • Programmable dead time and output polarity
  • Power Management:
    • Single supply on-chip voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep, and Doze modes with fast wake-up
  • Analog Peripherals:
    • 10-bit, 1.1 Msps Analog-to-Digital Converter (ADC)
    • Three Analog Comparators with programmable input/output configuration
    • Charge Time Measurement Unit (CTMU)
  • Digital I/O:
    • Peripheral Pin Select functionality
    • Up to 21 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change for up to 21 pins
  • Interrupt Controller:
    • 5-cycle latency
    • Up to 23 available interrupt sources
    • Up to three external interrupts
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
285
Multiple Of:
15
Total
$912.00
USD
Quantity
Unit Price
15
$3.38
45
$3.32
60
$3.30
150
$3.25
225+
$3.20
Product Variant Information section