DSPIC33FJ06GS001-I/SO in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ06GS001-I/SO

dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ06GS001-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 6kB
RAM Size: 256B
Speed: 40MHz
No of I/O Lines: 13
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ06GS001-I/SO is a 256 B RAM, 6 kB flash SMPS & Digital Power Conversion 16-bit Digital Signal Controller. It offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.

Features:

  • CPU:
    • Up to 40 MIPS Operation (at 3.0-3.6V)
    • 16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution
    • Single-Cycle Multiply and Accumulate
    • 32-bit by 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System:
    • Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • High-Speed PWM Module Features:
    • Two pairs of PWM outputs
    • Dead Time for Rising and Falling Edges
    • Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency
    • Supported PWM modes: Standard Edge-Aligned, True Independent Output, Complementary, Center-Aligned, Push-Pull, Multi-Phase, Variable Phase, Fixed Off-Time, Current Reset, and Current-Limit
    • PWMxL, PWMxH Output Pin Swapping
    • PWM4H, PWM4L Pins Remappable
    • On-the-Fly PWM Frequency, Duty Cycle and Phase Shift Changes
  • High-Speed Analog Comparator:
    • Two Analog Comparators
    • 10-bit DAC for each analog comparator
  • High-Speed ADC:
    • 10-Bit Resolution
    • 6 Input Channels
    • 2 Msps Conversion rate
    • Independent Trigger Source Section for each Analog Input Conversion Pair
  • Peripherals:
    • UART Module with LIN and IrDA® support
    • SPI Module with FIFO
    • I2C™ Module with Master and Slave Modes
    • 2 16-bit Timer Modules

Applications:

  • AC to DC Converters
  • DC to DC Converters
  • Power Factor Correction (PFC)
  • Uninterruptible power supply (UPS)
  • Inverters
  • Embedded Power-Supply Controllers
  • Circuit Breakers, Arc Fault Detection
  • Digital Lighting
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
336
Multiple Of:
42
Total
$876.96
USD
Quantity
Unit Price
42
$2.71
84
$2.68
126
$2.66
168
$2.65
210+
$2.61
Product Variant Information section