text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C46D-PU

AT93C46D Series 1 kb (128 x 8/64 x 16) 2 MHz 1.8 to 5.5 V Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Microchip AT93C46D-PU - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8/64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Supply Current: 2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  MPDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
Germany (Online Only):
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
700
Total
$16.00
USD
Quantity
Unit Price
50
$0.32
2,100
$0.315
2,800
$0.31
7,000
$0.305
10,500+
$0.30
Product Variant Information section