Manufacturer Part #
NC7ST08M5X-L22090
NC7ST08 Series 5.5 V Surface Mount TinyLogic HST 2-Input AND Gate - SOT-23-5
Product Specification Section
onsemi NC7ST08M5X-L22090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NC7ST08M5X-L22090 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 0.39W |
Propagation Delay: | 11ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 10pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -2mA |
Low Level Output Current: | 2mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.07
6,000
$0.0688
9,000
$0.0681
12,000
$0.0676
15,000+
$0.066
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount