text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9601DPZ

Dual Bidirectional Bus Buffer

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9601DPZ - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 2.5V to 15V
Propagation Delay: 100ns
Supply Current: 5.2mA to 6.75mA
Output Current: 60mA to 130mA
Power Dissipation: 300mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,650.00
USD
Quantity
Unit Price
2,500+
$2.26
Product Variant Information section