Manufacturer Part #
MC74AC573DWG
MC74AC573 Series 2 to 6 V 3-State Octal D-Type Surface Mount Latch - SOIC-20
Product Specification Section
onsemi MC74AC573DWG - Product Specification
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
onsemi MC74AC573DWG - Technical Attributes
Attributes Table
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74AC573/74ACT573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE)bar inputs. The MC74AC573/74ACT573 is functionally identical to the MC74AC373/ 74ACT373 but has inputs and outputs on opposite sides.
Features:
- Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
- Useful as Input or Output Port for Microprocessors
- Functionally Identical to MC74AC373/74ACT373
- 3-State Outputs for Bus Interfacing
- Outputs Source/Sink 24 mA
- ACT573 Has TTL Compatible Inputs
Learn more about the MC74AC573 family of 74 Series
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
38
$0.32
152
$0.31
760
$0.30
4,750+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount