74ABT32D,118 in Std. Mfr. Pkg by Nexperia | ABT | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT32D,118

74ABT Series 5 V Surface Mount Quad 2 Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74ABT32D,118 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: ABT
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ABT32D,118 is a Part of 74ABT32 Series 5 V Surface Mount  Quad 2 Input OR Gate. Operating temperature ranges from -40°C to 85°C and available in SOIC-14 Package.

Specifications:

  • DC Supply voltage : 4.5 to 5.5 V
  • Input voltag : 0 to Vcc
  • High-Level input Voltage : 2 V
  • Input transistion rise or fall rate : 0 to 10 ns/V
  • operating free-air temperature range :-40 to 85

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500
$0.382
10,000+
$0.378
Product Variant Information section