text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G123DC,125

74LVC Series 5.5 V 1 Input Surface Mount Schmitt Trigger Multivibrator - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Nexperia 74LVC1G123DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 5.5V
Supply Current: 650µA
Power Dissipation: 300mW
Propagation Delay: 19ns
Operating Temperature: -40°C to +125°C
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000
$0.147
15,000+
$0.145
Product Variant Information section