text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4027BT,653

4000B Series 3 to 15 V 16 uA SMT Edge Triggered Dual Jk Flip-Flop - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia HEF4027BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: HEF4000
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 16µA
Power Dissipation: 500mW
Propagation Delay: 280ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4027BT,653 is a edge-triggered dual JK flip-flop which features independent set-direct (SD), clear-direct (CD), clock (CP) inputs and outputs (Q, Q). Data is accepted when CP is LOW, and transferred to the output on the positive-going edge of the clock.

The active HIGH asynchronous clear-direct (CD) and set-direct (SD) inputs are independent and override the J, K, and CP inputs. The outputs are buffered for best system performance. Schmitt trigger action makes the clock input highly tolerant of slower rise and fall times. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (−40 °C to +85 °C) temperature range.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range −40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Registers
  • Counters
  • Control circuits

 

 

Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
7,500
$0.116
10,000
$0.115
12,500+
$0.114
Product Variant Information section