text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752413

FO Strip PR 5.5in 550lm 940 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002752413 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 14
Forward Voltage: 38.1V
Test Current: 77mA
Typical Flux: 540lm
Power Consumption: 2.93W
CCT: 4000K
CRI: 90
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$392.40
USD
Quantity
Unit Price
1
$3.45
10
$3.38
25
$3.33
75
$3.27
150+
$3.19