text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-4-40-95-36-AC40-F5-2

GEN 4 CXM WHITE LED 36V 4000K 95CRI 2-STEP

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Luminus Devices CXM-4-40-95-36-AC40-F5-2 - Technical Attributes
Attributes Table
Application: Architectural/Downlight/Hospitality/Specialty/Specialty/Track Light
Form: Square
Color: White
Type of White: Neutral
CRI: 95
CCT: 4000K
Typical Flux: 425lm
Viewing Angle: 120°
Forward (Drive) Current: 0.12A
Test Current: 0.12A
Forward Voltage: 33.8V
Power Consumption: 4W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Web Price
80
$1.20
160
$1.17
240
$1.16
400
$1.15
800+
$1.11
Product Variant Information section