text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-DRD1003500000

2835 Color Line Deep Red 108 Lumens 250 mA 2.15 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L128-DRD1003500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: Deep Red
Flux: 108lm
Test Current: 120A
Forward (Drive) Current: 250A
Forward Voltage: 2.15V
Viewing Angle: 130°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$6,280.00
USD
Quantity
Unit Price
4,000
$0.164
8,000
$0.162
12,000
$0.161
20,000
$0.16
40,000+
$0.157