text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4090NA3500005

LUXEON 2835N Series 3 V 65 mA Neutral-white 90 CRI 40000K CCT Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-4090NA3500005 - Technical Attributes
Attributes Table
Application: Downlight/Troffer
Family: 2835
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
Flux: 31.2lm
Test Current: 65mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,008.00
USD
Quantity
Web Price
4,000
$0.0365
8,000
$0.0355
12,000
$0.035
16,000
$0.0346
20,000+
$0.0334