text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2790HA35000B5

LUXEON 2835 Architectural Series 2700K 90 CRI Warm White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Lumileds L128-2790HA35000B5 - Technical Attributes
Attributes Table
Application: Architectural
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
Germany (Online Only):
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.60
USD
Quantity
Unit Price
4,000
$0.0344
12,000
$0.0336
40,000
$0.0328
80,000
$0.0323
160,000+
$0.0314
Product Variant Information section