Manufacturer Part #
AT42QT1011-MAHR
AT42QT1011 Series 5.5V 378.5 µA Digital Burst Mode Charge Transfer Sensor-UDFN-8
Product Specification Section
Microchip AT42QT1011-MAHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
04/27/2022 Details and Download
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of C7025 as an additional lead frame material for selected ATTINY9xx, ATTINY5xx, ATTINY4xx, ATTINY1xx, AT42QT1xx, AT34C02xx, AT30TSxx, AT25xx and AT24Cxx device families available in 8L UDFN (2x2x0.6mm and 2x3x0.6mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability and productivity by qualifying C7025 as an additional lead frame material.Change Implementation Status:In ProgressEstimated First Ship Date:May 15, 2022 (date code: 2221)
Part Status:
Active
Active
Microchip AT42QT1011-MAHR - Technical Attributes
Attributes Table
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount