Manufacturer Part #
IMZA65R072M1HXKSA1
Single N-Channel 650 V 28 A 96 W CoolSiC™ Through Hole- Mosfet - TO-247-4
Product Specification Section
Infineon IMZA65R072M1HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMZA65R072M1HXKSA1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 28A |
Input Capacitance: | 744pF |
Power Dissipation: | 96W |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$3.81
15
$3.73
50
$3.67
150
$3.62
500+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole