
Manufacturer Part #
ZXMP6A13FTA
Single P-Channel 60 V 806 mW 5.9 nC Silicon Surface Mount Mosfet - SOT-23
Product Specification Section
Diodes Incorporated ZXMP6A13FTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXMP6A13FTA - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 0.6Ω |
Rated Power Dissipation: | 806mW |
Qg Gate Charge: | 5.9nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 1.1A |
Turn-on Delay Time: | 1.6ns |
Turn-off Delay Time: | 11.2ns |
Rise Time: | 2.2ns |
Fall Time: | 5.7ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3V |
Technology: | Si |
Height - Max: | 1.1mm |
Length: | 3mm |
Input Capacitance: | 219pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount