Manufacturer Part #
SI2302A-TP
N-Channel 20 V 3 A 72 mOhm Enhancement Mode Field Effect Transistor - SOT-23
Product Specification Section
Micro Commercial Components SI2302A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components SI2302A-TP - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 72mΩ |
Rated Power Dissipation: | 1.25W |
Qg Gate Charge: | 6nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 3A |
Turn-on Delay Time: | 23ns |
Turn-off Delay Time: | 34ns |
Rise Time: | 11ns |
Fall Time: | 36ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.2V |
Input Capacitance: | 237pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
957,000
Germany (Online Only):
957,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0938
6,000
$0.0923
12,000
$0.0908
15,000
$0.0903
45,000+
$0.0873
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount