text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN013-60YLX

PSMN013 Series 60 V 13 mOhm 52 A N-Channel Logic Level MOSFET - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Nexperia PSMN013-60YLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 95W
Qg Gate Charge: 33.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 53A
Turn-on Delay Time: 11.4ns
Turn-off Delay Time: 25.2ns
Rise Time: 17.3ns
Fall Time: 15.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 1952pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$405.00
USD
Quantity
Unit Price
1,500
$0.27
3,000
$0.265
7,500+
$0.26
Product Variant Information section