text.skipToContent text.skipToNavigation

Manufacturer Part #

PMX100UNEZ

N-Channel 20 V 1.4 A 500 mW 160 mOhm Surface Mount Trench Mosfet - DFN0603-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMX100UNEZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 2.1nC
Drain Current: 1.4A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 51ns
Rise Time: 9ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 123pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
30000
Multiple Of:
15000
Total
$786.00
USD
Quantity
Web Price
15,000
$0.0268
30,000
$0.0262
45,000
$0.0259
75,000
$0.0255
150,000+
$0.0246
Product Variant Information section