text.skipToContent text.skipToNavigation

Manufacturer Part #

NP110N055PUG-E1-AZ

NP110N055PUG series N-Channel Power Mosfet 55V 110A TO-263

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Renesas NP110N055PUG-E1-AZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 251nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 110A
Turn-on Delay Time: 63ns
Turn-off Delay Time: 131ns
Rise Time: 201ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 25700pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$1,288.00
USD
Quantity
Web Price
800
$1.61
1,600
$1.59
2,400+
$1.56
Product Variant Information section