
Manufacturer Part #
NDS352AP
P-Channel 30 V 0.5 Ω Surface Mount Field Effect Transistor - SSOT-3
Product Specification Section
onsemi NDS352AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDS352AP - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 300mΩ |
Rated Power Dissipation: | 0.46|W |
Qg Gate Charge: | 3nC |
Package Style: | SSOT-3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
189,000
USA:
189,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
15,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount