Manufacturer Part #
NDS0610
P-Channel 60 V 10 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi NDS0610 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDS0610 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 10Ω |
Rated Power Dissipation: | 0.36|W |
Qg Gate Charge: | 1.8nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The NDS0610 is a Part of NDS Series P-Channel enhancement mode field effect transistors are produced using high cell density, DMOS technology.
This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching.
They can be used, with a minimum of effort, in most applications requiring up to 120 mA DC and can deliver current up to 1 A. This product is particularly suited to low voltage applications requiring a low current high side switch.
Features:
- 0.12A, -60V
- RDS(ON) = 10 W @ VGS = -10 V
- RDS(ON) = 20W @ VGS = -4.5 V
- Voltage controlled p-channel small signal switch
- High density cell design for low RDS(ON)
- High saturation current
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0391
9,000
$0.0382
15,000
$0.0377
45,000
$0.0368
75,000+
$0.036
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0396 / Stock: 540,000 Qty: 3,000+$0.0396 Stock: 540,000
- Reel Qty: 3,000+ / Unit Price: $0.0396 / Stock: 330,000 Qty: 3,000+$0.0396 Stock: 330,000
- Reel Qty: 3,000+ / Unit Price: $0.0391 / Stock: 255,000 Qty: 3,000+$0.0391 Stock: 255,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0391 / Stock: 0 Qty: 3,000+$0.0391 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount