Manufacturer Part #
MRFE6VP61K25NR6
MRFE6VP Series 133 V 230 MHz Dual Channel RF Power LDMOS Transistor - OM-1230-4L
Product Specification Section
NXP MRFE6VP61K25NR6 - Product Specification
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
NXP MRFE6VP61K25NR6 - Technical Attributes
Attributes Table
Fet Type: | RF Fet |
No of Channels: | 2 |
Drain-to-Source Voltage [Vdss]: | 133V |
Rated Power Dissipation: | 3333W |
Gate-Source Voltage-Max [Vgss]: | 10V |
Operating Temp Range: | -40°C to +225°C |
Gate Source Threshold: | 2.2V |
Height - Max: | 3.86mm |
Length: | 32.33mm |
Input Capacitance: | 562pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150+
$166.55
Product Variant Information section
Available Packaging
Package Qty:
150 per
Mounting Method:
Surface Mount