
Manufacturer Part #
IRFBE30SPBF
Single N-Channel 800 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
Product Specification Section
Vishay IRFBE30SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IRFBE30SPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 800V |
Drain-Source On Resistance-Max: | 3Ω |
Rated Power Dissipation: | 125|W |
Qg Gate Charge: | 78nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.59
150
$1.57
500
$1.55
1,000
$1.53
2,000+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount