Manufacturer Part #
FDMS86200
N-Channel 150 V 35 A Shielded Gate PowerTrench Mosfet - POWER56
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
onsemi FDMS86200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMS86200 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 150V |
Drain-Source On Resistance-Max: | 21mΩ |
Rated Power Dissipation: | 104|W |
Qg Gate Charge: | 26nC |
Package Style: | POWER 56-8 |
Mounting Method: | Surface Mount |
Features & Applications
The FDMS86200 is a N-Channel MOSFET.
Features:
- Max rDS(on) = 18 mΩ at VGS = 10 V, ID = 9.6 A
- Max rDS(on) = 21 mΩ at VGS = 6 V, ID = 8.8 A
- Advanced Package and Silicon combination for low rDS(on) and high efficiency
- MSL1 robust package design
- 100% UIL tested
- RoHS Compliant
Applications:
- DC-DC Conversion
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.925
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.925 / Stock: 150,000 Qty: 3,000+$0.925 Stock: 150,000
- Reel Qty: 3,000+ / Unit Price: $0.925 / Stock: 339,000 Qty: 3,000+$0.925 Stock: 339,000
- Reel Qty: 3,000+ / Unit Price: $0.945 / Stock: 189,000 Qty: 3,000+$0.945 Stock: 189,000
- Reel Qty: 3,000+ / Unit Price: $0.945 / Stock: 132,000 Qty: 3,000+$0.945 Stock: 132,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.925 / Stock: 39,000 Qty: 3,000+$0.925 Stock: 39,000
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount