Manufacturer Part #
MMBFU310LT1G
MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
Product Specification Section
onsemi MMBFU310LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFU310LT1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 60mA |
Drain-to-Source Voltage [Vdss]: | 25V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
This N-Channel JFET device is designed for high frequency amplifiers and oscillators.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.078
6,000
$0.0767
9,000
$0.0759
12,000
$0.0753
15,000+
$0.0736
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount