text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060303A100RP

0603 3.3V 1450 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VC060303A100RP - Technical Attributes
Attributes Table
Capacitance: 1450pF
Clamping Voltage-Max: 12V
Peak Output Current: 30A
Rated Voltage: 3.3|V
RMS Voltage-Max: 2.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.40
USD
Quantity
Unit Price
4,000
$0.0741
8,000
$0.0728
12,000
$0.0721
20,000
$0.0713
40,000+
$0.0694