text.skipToContent text.skipToNavigation

Manufacturer Part #

LST1505VL2NT1

LST Series 150 V RMS 600 V Clamp 50 kA Thermally Protected Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LST1505VL2NT1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 600V
Peak Output Current: 50kA
Rated Voltage: 200V
RMS Voltage-Max: 150V
Current Rating: 20kA
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
72
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.60
USD
Quantity
Unit Price
1
$12.30
144
$12.24
216
$12.20
288
$12.18
360+
$12.09
Product Variant Information section