text.skipToContent text.skipToNavigation

Manufacturer Part #

UF4006GP-TP

UF4006 Series 800 V 1 A Glass Passivated Ultra Fast Recovery Rectifier - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Micro Commercial Components UF4006GP-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 75ns
Diode Capacitance-Max: 10pF
Average Forward Current-Max: 1A
Operating Temp Range: -55°C to +150°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.50
USD
Quantity
Unit Price
5,000
$0.0623
10,000
$0.0612
15,000
$0.0606
20,000
$0.0602
25,000+
$0.0589
Product Variant Information section