Manufacturer Part #
CMOD4448 TR PBFREE
Diode Switching 100V 0.25A 2-Pin SOD-523 T/R
Product Specification Section
Central Semiconductor CMOD4448 TR PBFREE - Product Specification
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
Central Semiconductor CMOD4448 TR PBFREE - Technical Attributes
Attributes Table
Type: | Silicon |
Configuration: | Single |
Reverse Current-Max: | 25nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.25W |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.25A |
Peak Current-Max: | 1A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.056
6,000
$0.0551
9,000
$0.0545
15,000
$0.0539
30,000+
$0.0524
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount