text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-HE3-18

Diode Small Signal Switching 100V 0.15A Automotive 2-Pin SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4148W-HE3-18 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
10,000
$0.021
20,000
$0.0207
30,000
$0.0205
40,000
$0.0204
50,000+
$0.0199
Product Variant Information section