text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG21M-E3/TR

BYG21M Series 1000 V 1.5 A SMT Fast Avalanche SMD Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay BYG21M-E3/TR - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The BYG21M-E3/TR is a Fast Avalanche SMD Rectifier. It is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated junction
  • Low reverse current
  • Fast reverse recovery time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Invertrers
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and Telecommunication
Pricing Section
Global Stock:
0
USA:
0
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.60
USD
Quantity
Unit Price
1,800
$0.0781
3,600
$0.0768
7,200
$0.0755
9,000
$0.0751
27,000+
$0.0725