text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1102HN/0Z

TJA1102 Series 3.3 V 100 Mb/s Surface Mount Ethernet Transceiver - HVQFN-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1102HN/0Z - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.8V to 3.3V
Duplex: Full Duplex
Operating Temp Range: -40°C to +125°C
No. of Transceivers: 2
Protocols Supported: Ethernet
Part Number Aliases: 935329679431
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,900.00
USD
Quantity
Unit Price
2,000+
$3.95
Product Variant Information section