Manufacturer Part #
PCA8574D,518
PCA8574 Series 5.5V Remote 8-bit I/O Expander for I2C-bus with Interrupt-SOIC-16
Product Specification Section
NXP PCA8574D,518 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA8574D,518 - Technical Attributes
Attributes Table
Interface Type: | I2C |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 2.3V to 5.5V |
Supply Current: | ±100mA |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.595
2,000
$0.59
3,000
$0.585
4,000
$0.58
5,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount