![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
NCV7344D10R2G
NCV7344 Series 5.25 V 5 Mbps High Speed Low Power CAN, CAN FD Transceiver-SOIC-8
Product Specification Section
onsemi NCV7344D10R2G - Product Specification
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
onsemi NCV7344D10R2G - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 1 |
Data Rate-Max: | 5MBd |
Supply Voltage-Nom: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Supply Current: | 20mA to 70mA |
JunctionTemperature Range: | -40°C to +170°C |
No. of Transceivers: | 1 |
Interface Type: | CAN |
No of Pins: | 8 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
9,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount