MCP112T-270E/TT in Reel by Microchip | Voltage Detectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP112T-270E/TT

MCP112 Series 2.63 V Threshold 5.5 V Supply Micropower Voltage Detector SOT23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP112T-270E/TT - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 2.63V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Features & Applications
The MCP111/112 Series of CMOS voltage detectors are well suited for portable, consumer electrics applications due to the extremely low 1 uA operating current and small surface-mount packaging.

These devices are designed to hold the microcontroller in reset until the supply voltage reaches a predetermined operating level. These devices also protect against brownout conditions that occur as a result of the supply voltage dropping below a tolerable level.

Features:

  • Ultra low supply current: 1.75 µA (steady-state max.)
  • Precision monitoring options of:
  • 1.90 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V and 4.63 V
  • Resets microcontroller in a power-loss event
  • Active-low: Vout pin:
  • MCP111 Active-low, open-drain
  • MCP112 Active-low, push pull
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 packages
  • Temperature Range:
  • Extended: -40°C to +125°C (except MCP1XX-195)
  • Industrial: -40°C to +85°C (MCP1XX-195 only)
  • Pb-free devices

Application:

  • Critical Microcontroller and Microprocessor Power-monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment

To view the complete MCP111 series of Voltage Detector

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117
Product Variant Information section