LM335AZT in Reel by STMicroelectronics | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM335AZT

LM335 Series 3.01 V 5 mA ±3°C Precision Temperature Sensor - TO-92-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM335AZT - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -40°C to +100°C
Operating Temp Range (°F): -40°F to +212°F
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,110.00
USD
Quantity
Unit Price
2,000
$0.555
4,000
$0.545
6,000+
$0.54
Product Variant Information section