text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31150GAG1-R

ZSC31150GAG1 Series 5.5 V Surface Mount Sensor Signal Conditioner - SSOP-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31150GAG1-R - Technical Attributes
Attributes Table
Sensor Type: Sensor Signal Conditioner
Supply Voltage: 4.5V to 5.5V
Supply Current: 5.5mA
Frequency: 4MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,780.00
USD
Quantity
Unit Price
2,000+
$2.39
Product Variant Information section