text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0235CSSM00SMKA0-CP2

AR0235CS Series 1920 x 1200 2.8 x 2.8 µm Global Shutter Image Sensor - ODCSP-62

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0235CSSM00SMKA0-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.8V
Optical Format: 1/2.8in
Pixel Size: 2.8µm x 2.8µmµm
Active Pixel: 1920H x 1200V
Display Type: Monochrome
Shutter Type: Global Shutter
Power Dissipation: 252mW
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,111.00
USD
Quantity
Unit Price
50
$22.22
100
$22.09
150
$22.01
200+
$21.91
Product Variant Information section