Manufacturer Part #
4LS10K-5CIA
4LS Series 10 kilopixels 5.6 um x 5.6 um Monochrome Image Sensor
Product Specification Section
ams OSRAM 4LS10K-5CIA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM 4LS10K-5CIA - Technical Attributes
Attributes Table
Sensor Type: | CCD |
Supply Voltage: | 3.2V to 3.4V |
Pixel Size: | 5.6 x 5.6µm |
Display Type: | Color |
Shutter Type: | Global Shutter |
Power Dissipation: | 7.7W |
Operating Temp Range: | 0°C to 85°C |
Package Style: | Module |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$1,180.51
2
$1,155.96
3
$1,141.84
4+
$1,124.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
Module