Manufacturer Part #
SHT40I-AD1B-R2
0 ~ 100% RH I²C ±1.8% RH 4 s Surface Mount Humidity and Temperature Sensor
Product Specification Section
Sensirion SHT40I-AD1B-R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SHT40I-AD1B-R2 - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Resolution: | 16b |
Accuracy: | ±2%RH |
Response Time: | 4s |
Supply Voltage: | 2.3V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount