Manufacturer Part #
SP1-25
STRING POT 25.0 INCH RANGE
Product Specification Section
TE Connectivity SP1-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity SP1-25 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Analog |
Supply Voltage: | 30V |
Operating Temp Range: | -18°C to +70°C |
Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$278.03
2
$274.91
4
$271.83
5
$270.84
15+
$264.79
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Bracket Mount