text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90360LGO-ACD-000-TU

MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90360LGO-ACD-000-TU - Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1080
Multiple Of:
90
Total
$12,495.60
USD
Quantity
Unit Price
90
$11.72
180
$11.66
270
$11.62
360+
$11.57
Product Variant Information section