text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1615ET5TA

ZXLD1615 Series 600 kHz 250 mA Adjustable DC-DC Boost Converter - TSOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXLD1615ET5TA - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 5.5V
Output Current-Max: 250mA
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 85%
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The ZXLD1615ET5TA is a adjustable DC-DC Boost converter with internal switch IN and 60 µA Quiescent current. Available in a TSOT-23-5 package.

The ZXLD1615 includes the output switch and peak current sense resistor, and can provide up to 10 mA output current at maximum output voltage.

Features:

  • Low profile TSOT23-5 pin package
  • Internal PWM filter for adjustable output
  • High efficiency (85% typ)
  • Wide input voltage range: 2.5 V to 5.5 V
  • Up to 250 mA output current at 5 V
  • Low quiescent current: (60µA typ)
  • 100 nA maximum shutdown current
  • Up to 1 MHz switching frequency
  • Low external component count

Applications:

  • LCD and OLED bias
  • Cellular / mobile phones
  • Digital cameras
  • PDAs
  • LCD modules
  • Varactor and PIN diode bias
  • Palmtop computers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section