Manufacturer Part #
L3751PUR
L3751 Series 75V SMT Step-Down Buck Regulator - QFN-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L3751PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L3751PUR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 6V to 75V |
Output Voltage Range: | 0.8V to 60V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 99% |
No. of Outputs: | 1 |
Quiescent Current: | 1.8mA |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$1.26
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.45 / Stock: 3,000 Qty: 3,000+$1.45 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $1.26 / Stock: 0 Qty: 3,000+$1.26 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.45 / Stock: 0 Qty: 3,000+$1.45 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.26 / Stock: 0 Qty: 3,000+$1.26 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount