text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1117SC-R

LD1117 Series 1300 mA Adjustable Output Voltage LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2446
Product Specification Section
STMicroelectronics LD1117SC-R - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Range: 1.25V to 15V
Output Voltage Fixed: 1.25V
Output Current-Max: 800mA
Rated Power: 12W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 1%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The LD1117SC-R is a low drop adjustable positive voltage regulator with an output voltage of 1.25 V and an output current up to 800 mA. It is available in surface mount SOT-223-3 package. The 2.85 V type is ideal for SCSI-2 lines active termination.

High efficiency is assured by an NPN pass transistor, in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10 μF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25 °C.

Features:

  • Low dropout voltage (1 V typ.)
  • 2.85 V device performances are suitable for SCSI-2 active termination
  • Output current up to 800 mA
  • Fixed output voltage of: 1.2 V, 1.8 V, 2.5 V, 3.3 V, 5.0 V
  • Adjustable version availability (VREF= 1.25 V)
  • Internal current and thermal limit
  • Available in ± 1 % (at 25 °C) and 2 % in full temperature range
  • Supply voltage rejection: 75 dB (typ.)

View the available LD1117 series of positive voltage regulators

Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.25
USD
Quantity
Unit Price
2,500
$0.0689
7,500
$0.0671
10,000
$0.0667
25,000
$0.0652
37,500+
$0.0638