MCP16501TB-E/RMB in Cut Tape by Microchip | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16501TB-E/RMB

cost and size optimized pmic for sama5dx

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16501TB-E/RMB - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,600.00
USD
Quantity
Unit Price
1
$2.09
15
$2.02
100
$1.98
400
$1.95
2,000+
$1.90
Product Variant Information section