text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1342AMDCDAD1R2G

NCP1342 Series 9V to 28V 25 kHz SMT Quasi Resonant Flyback Controller SOIC-9

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1342AMDCDAD1R2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 17V
Supply Voltage: 9V to 28V
Supply Current: 1mA
Switching Frequency-Max: 560kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
50
Total
$0.59
USD
Quantity
Unit Price
1
$0.585
3
$0.555
5
$0.54
15
$0.515
25+
$0.485
Product Variant Information section